
MCP6486T-E/OT | |
|---|---|
DigiKey Part Number | 150-MCP6486T-E/OTTR-ND - Tape & Reel (TR) 150-MCP6486T-E/OTCT-ND - Cut Tape (CT) 150-MCP6486T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6486T-E/OT |
Description | SINGLE, 10MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 25 | ¥2.06760 | ¥51.69 |
| 100 | ¥2.02450 | ¥202.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.90210 | ¥5,706.30 |











