
FM24CL16B-DGTR | |
|---|---|
DigiKey Part Number | 448-FM24CL16B-DGTR-ND - Tape & Reel (TR) 448-FM24CL16B-DGTRCT-ND - Cut Tape (CT) 448-FM24CL16B-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24CL16B-DGTR |
Description | IC FRAM 16KBIT I2C 1MHZ 8DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL16B-DGTR Models |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-DFN (4x4.5) |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.99000 | ¥23.99 |
| 10 | ¥22.40900 | ¥224.09 |
| 25 | ¥21.76600 | ¥544.15 |
| 50 | ¥21.27560 | ¥1,063.78 |
| 100 | ¥20.78310 | ¥2,078.31 |
| 250 | ¥20.13244 | ¥5,033.11 |
| 500 | ¥19.64308 | ¥9,821.54 |
| 1,000 | ¥19.15802 | ¥19,158.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.80518 | ¥59,415.54 |










