
MCP6402T-H/SN | |
|---|---|
DigiKey Part Number | MCP6402T-H/SNTR-ND - Tape & Reel (TR) MCP6402T-H/SNCT-ND - Cut Tape (CT) MCP6402T-H/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6402T-H/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6402T-H/SN Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 150°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARZ | Analog Devices Inc. | 394 | 505-AD8062ARZ-ND | ¥50.28000 | Similar |
| AD8062ARZ-R7 | Analog Devices Inc. | 1,410 | 505-AD8062ARZ-R7CT-ND | ¥50.28000 | Similar |
| AD8542ARZ | Analog Devices Inc. | 5,680 | 505-AD8542ARZ-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2,361 | AD8542ARZ-REELCT-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 13,677 | AD8542ARZ-REEL7CT-ND | ¥12.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 25 | ¥4.93560 | ¥123.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.05232 | ¥13,372.66 |

