
AD8062ARZ | |
|---|---|
DigiKey Part Number | 505-AD8062ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8062ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8062ARZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 320 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.5 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥38.50500 | ¥385.05 |
| 98 | ¥32.37959 | ¥3,173.20 |
| 196 | ¥31.17281 | ¥6,109.87 |
| 294 | ¥30.56888 | ¥8,987.25 |
| 588 | ¥29.68282 | ¥17,453.50 |
| 1,078 | ¥29.03727 | ¥31,302.18 |
| 2,548 | ¥28.29105 | ¥72,085.60 |

