
MCP6295T-E/MS | |
|---|---|
DigiKey Part Number | MCP6295T-E/MSTR-ND - Tape & Reel (TR) MCP6295T-E/MSCT-ND - Cut Tape (CT) MCP6295T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6295T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6295T-E/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28214FUZ | Renesas Electronics Corporation | 3,716 | ISL28214FUZ-ND | ¥13.48000 | Similar |
| LMV722QDGKRQ1 | Texas Instruments | 772 | 296-47082-1-ND | ¥11.91000 | Similar |
| LMV822IST | STMicroelectronics | 11,597 | 497-12389-1-ND | ¥7.61000 | Similar |
| LMV822IYST | STMicroelectronics | 1,940 | 497-13673-1-ND | ¥11.50000 | Similar |
| LMV822MM | Texas Instruments | 38 | LMV822MMCT-ND | ¥18.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 25 | ¥7.85640 | ¥196.41 |
| 100 | ¥7.02950 | ¥702.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.64148 | ¥19,103.70 |

