Direct
Similar
Similar
Similar

MCP6293-E/SN | |
|---|---|
DigiKey Part Number | MCP6293-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6293-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6293-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6293T-E/SN | Microchip Technology | 0 | MCP6293T-E/SN-ND | ¥6.75582 | Direct |
| OPA338UA | Texas Instruments | 0 | OPA338UA-ND | ¥26.12107 | Similar |
| OPA338UAG4 | Texas Instruments | 0 | OPA338UAG4-ND | ¥6.58354 | Similar |
| TLV2620IDR | Texas Instruments | 0 | 296-11662-1-ND | ¥8.67308 | Similar |
| TLV2621IDR | Texas Instruments | 0 | 296-TLV2621IDRTR-ND | ¥5.37914 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥6.75582 | ¥4,053.49 |



