
MCP6274T-E/ST | |
|---|---|
DigiKey Part Number | MCP6274T-E/STTR-ND - Tape & Reel (TR) MCP6274T-E/STCT-ND - Cut Tape (CT) MCP6274T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6274T-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6274T-E/ST Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 170µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20064DTBR2G | onsemi | 4,218 | 488-NCV20064DTBR2GCT-ND | ¥9.92000 | Direct |
| AD8604DRUZ | Analog Devices Inc. | 42 | AD8604DRUZ-ND | ¥27.13000 | Similar |
| AD8608ARUZ | Analog Devices Inc. | 12,044 | 505-AD8608ARUZ-ND | ¥57.89000 | Similar |
| ADA4692-4ARUZ-RL | Analog Devices Inc. | 4,677 | 505-ADA4692-4ARUZ-RLCT-ND | ¥30.10000 | Similar |
| LMV324IYPT | STMicroelectronics | 23,069 | 497-10356-1-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 25 | ¥10.75440 | ¥268.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.92403 | ¥24,810.08 |

