
ADA4692-4ARUZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4692-4ARUZ-RLTR-ND - Tape & Reel (TR) 505-ADA4692-4ARUZ-RLCT-ND - Cut Tape (CT) 505-ADA4692-4ARUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4692-4ARUZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4692-4ARUZ-RL Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 180µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.65200 | ¥226.52 |
| 25 | ¥20.78760 | ¥519.69 |
| 100 | ¥18.74150 | ¥1,874.15 |
| 250 | ¥17.76592 | ¥4,441.48 |
| 500 | ¥17.58780 | ¥8,793.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.18319 | ¥40,457.97 |
| 5,000 | ¥15.87523 | ¥79,376.15 |


