Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6272T-E/SN

DigiKey Part Number
MCP6272T-E/SNTR-ND - Tape & Reel (TR)
MCP6272T-E/SNCT-ND - Cut Tape (CT)
MCP6272T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6272T-E/SN
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6272T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
170µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8552ARZ-REELAnalog Devices Inc.6,428505-AD8552ARZ-REELCT-ND¥63.02000Similar
AD8602WARZ-R7Analog Devices Inc.1,546AD8602WARZ-R7CT-ND¥30.10000Similar
AD8652ARZAnalog Devices Inc.292505-AD8652ARZ-ND¥64.42000Similar
LMR932F-GE2Rohm Semiconductor1,450LMR932F-GE2CT-ND¥6.20000Similar
LMV358IYDTSTMicroelectronics3,817497-10524-1-ND¥7.03000Similar
In-Stock: 4,643
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
25¥6.07360¥151.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥5.54092¥18,285.04
Manufacturers Standard Package