
MCP6032T-E/MS | |
|---|---|
DigiKey Part Number | MCP6032T-E/MSTR-ND - Tape & Reel (TR) MCP6032T-E/MSCT-ND - Cut Tape (CT) MCP6032T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6032T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6032T-E/MS Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 900nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.004V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6032-E/MS | Microchip Technology | 19,132 | MCP6032-E/MS-ND | ¥10.75000 | Direct |
| OPA2369AIDGKR | Texas Instruments | 4,627 | 296-41356-1-ND | ¥24.48000 | Similar |
| OPA2369AIDGKT | Texas Instruments | 21,795 | 296-22672-1-ND | ¥26.38000 | Similar |
| TSU102IST | STMicroelectronics | 5,650 | 497-14089-1-ND | ¥14.31000 | Similar |
| TSV358AIST | STMicroelectronics | 3,820 | 497-11064-1-ND | ¥11.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 25 | ¥9.11040 | ¥227.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.27000 | ¥20,675.00 |

