Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6009T-E/ST

DigiKey Part Number
150-MCP6009T-E/STTR-ND - Tape & Reel (TR)
150-MCP6009T-E/STCT-ND - Cut Tape (CT)
150-MCP6009T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6009T-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.6 mV
Mfr
Current - Supply
50µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
1.9V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
1 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,933
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
25¥2.72920¥68.23
100¥2.65710¥265.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.48092¥6,202.30
Manufacturers Standard Package