SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6001RT-I/OT

DigiKey Part Number
MCP6001RT-I/OTTR-ND - Tape & Reel (TR)
MCP6001RT-I/OTCT-ND - Cut Tape (CT)
MCP6001RT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6001RT-I/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6001RT-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
100µA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 14,944
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
25¥1.98480¥49.62
100¥1.81940¥181.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.81937¥5,458.11
Manufacturers Standard Package