



MCP4725EV | |
|---|---|
DigiKey Part Number | MCP4725EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP4725EV |
Description | EVAL BOARD FOR MCP4725 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP4725 - 12 Bit 100k ~ 3.4M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Microchip Technology | Settling Time 6µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part MCP4725 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 100k ~ 3.4M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.97000 | ¥210.97 |





