Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4019T-104E/LT

DigiKey Part Number
MCP4019T-104E/LTTR-ND - Tape & Reel (TR)
MCP4019T-104E/LTCT-ND - Cut Tape (CT)
MCP4019T-104E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4019T-104E/LT
Description
IC DIG POT 100K SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP4019T-104E/LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SC-70-5
Configuration
Rheostat
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
155
Resistance (Ohms)
100k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP40D19T-104E/LTMicrochip Technology2,843MCP40D19T-104E/LTCT-ND¥63.37000Parametric Equivalent
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
25¥4.68080¥117.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.38313¥13,149.39
Manufacturers Standard Package