
MCP40D19T-104E/LT | |
|---|---|
DigiKey Part Number | MCP40D19T-104E/LTTR-ND - Tape & Reel (TR) MCP40D19T-104E/LTCT-ND - Cut Tape (CT) MCP40D19T-104E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP40D19T-104E/LT |
Description | IC DIG POT 100K SC-70-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP40D19T-104E/LT Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-5 |
Configuration Rheostat | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 155 |
Resistance (Ohms) 100k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4019T-104E/LT | Microchip Technology | 600 | MCP4019T-104E/LTCT-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 25 | ¥4.71400 | ¥117.85 |
| 100 | ¥4.68160 | ¥468.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.38313 | ¥13,149.39 |

