
MCP39F521-E/MQ | |
|---|---|
DigiKey Part Number | MCP39F521-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP39F521-E/MQ |
Description | IC PWR MONITOR I2C 1PH 28VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP39F521-E/MQ Models |
Category | Voltage - Supply 2.7 V ~ 3.6 V |
Manufacturer Microchip Technology | Meter Type Single Phase |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 28-VFQFN Exposed Pad |
Voltage - I/O High 3V | Supplier Device Package 28-QFN (5x5) |
Voltage - I/O Low 0.4V | Base Product Number |
Current - Supply 13mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 25 | ¥24.81000 | ¥620.25 |
| 100 | ¥22.49440 | ¥2,249.44 |






