



MCP3425A1T-E/CH | |
|---|---|
DigiKey Part Number | 150-MCP3425A1T-E/CHTR-ND - Tape & Reel (TR) 150-MCP3425A1T-E/CHCT-ND - Cut Tape (CT) 150-MCP3425A1T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3425A1T-E/CH |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP3425A1T-E/CH Models |
Category | Architecture Sigma-Delta |
Manufacturer Microchip Technology | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3425A0T-E/CH | Microchip Technology | 17,984 | MCP3425A0T-E/CHCT-ND | ¥147.68000 | Parametric Equivalent |
| MCP3425A2T-E/CH | Microchip Technology | 2,150 | 150-MCP3425A2T-E/CHCT-ND | ¥147.68000 | Parametric Equivalent |
| MCP3425A3T-E/CH | Microchip Technology | 2,358 | 150-MCP3425A3T-E/CHCT-ND | ¥147.68000 | Parametric Equivalent |
| ADS1100A0IDBVR | Texas Instruments | 2,935 | 296-38848-1-ND | ¥300.73000 | Similar |
| ADS1100A0IDBVT | Texas Instruments | 2,145 | 296-12966-1-ND | ¥385.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 25 | ¥17.20840 | ¥430.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.54768 | ¥46,643.04 |



