



MCP3204T-CI/SL | |
|---|---|
DigiKey Part Number | MCP3204T-CI/SLTR-ND - Tape & Reel (TR) MCP3204T-CI/SLCT-ND - Cut Tape (CT) MCP3204T-CI/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3204T-CI/SL |
Description | IC ADC 12BIT 14-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3204T-CI/SL Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 14-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 25 | ¥11.90840 | ¥297.71 |
| 100 | ¥11.89350 | ¥1,189.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,600 | ¥10.83340 | ¥28,166.84 |












