1/1 Transceiver CANbus 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2562FD-E/P

DigiKey Part Number
MCP2562FD-E/P-ND
Manufacturer
Manufacturer Product Number
MCP2562FD-E/P
Description
IC TRANSCEIVER 1/1 8PDIP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP2562FD-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Transceiver
Package / Case
8-DIP (0.300", 7.62mm)
Protocol
CANbus
Supplier Device Package
8-PDIP
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
200 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
25¥9.59320¥239.83
100¥8.76620¥876.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.