1/1 Transceiver CANbus 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2544WFDT-H/MNY

DigiKey Part Number
MCP2544WFDT-H/MNYTR-ND - Tape & Reel (TR)
MCP2544WFDT-H/MNYCT-ND - Cut Tape (CT)
MCP2544WFDT-H/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2544WFDT-H/MNY
Description
IC TRANSCEIVER 1/1 8TDFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2544WFDT-H/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-WFDFN Exposed Pad
Protocol
CANbus
Supplier Device Package
8-TDFN (2x3)
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
200 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,938
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
25¥7.60840¥190.21
100¥7.46530¥746.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥6.86410¥22,651.53
Manufacturers Standard Package