
MCP2515T-E/ML | |
|---|---|
DigiKey Part Number | 150-MCP2515T-E/MLTR-ND - Tape & Reel (TR) 150-MCP2515T-E/MLCT-ND - Cut Tape (CT) 150-MCP2515T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2515T-E/ML |
Description | IC CAN CONTROLLER W/SPI 20-QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2515T-E/ML Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 20-VFQFN Exposed Pad |
Protocol CANbus | Supplier Device Package 20-QFN (4x4) |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 25 | ¥25.30560 | ¥632.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥20.67436 | ¥68,225.39 |






