
MCP2515-E/ST | |
|---|---|
DigiKey Part Number | MCP2515-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515-E/ST |
Description | IC CAN CONTROLLER W/SPI 20TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2515-E/ST Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol CANbus | Supplier Device Package 20-TSSOP |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 25 | ¥21.17120 | ¥529.28 |
| 100 | ¥19.10370 | ¥1,910.37 |









