I/O Expander 8 I2C 3.4 MHz 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 8 I2C 3.4 MHz 18-PDIP
18-DIP (300mil)_SDIP18 Pkg

MCP23009-E/P

DigiKey Part Number
MCP23009-E/P-ND
Manufacturer
Manufacturer Product Number
MCP23009-E/P
Description
IC XPNDR 3.4MHZ I2C 18DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 3.4 MHz 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP23009-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tube
Clock Frequency
3.4 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
8
Mounting Type
Through Hole
Interface
I2C
Package / Case
18-DIP (0.300", 7.62mm)
Interrupt Output
Yes
Supplier Device Package
18-PDIP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
25¥10.91640¥272.91
100¥10.08940¥1,008.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.