1/1 Transceiver Half LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2003B-H/SN

DigiKey Part Number
MCP2003B-H/SN-ND
Manufacturer
Manufacturer Product Number
MCP2003B-H/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20kBaud
Manufacturer
Microchip Technology
Voltage - Supply
5.5V ~ 30V
Packaging
Tube
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LINbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
25¥6.53320¥163.33
100¥5.95420¥595.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.