Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1799T-5002H/DB

DigiKey Part Number
150-MCP1799T-5002H/DBTR-ND - Tape & Reel (TR)
150-MCP1799T-5002H/DBCT-ND - Cut Tape (CT)
150-MCP1799T-5002H/DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1799T-5002H/DB
Description
IC REG LINEAR 5V 80MA SOT-223-3
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
45 µA
Mfr
Current - Supply (Max)
110 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 35dB (100Hz ~ 100kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-261-4, TO-261AA
Voltage Dropout (Max)
1.1V @ 80mA
Supplier Device Package
SOT-223-3
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,132
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
25¥2.91120¥72.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.64642¥10,585.68
Manufacturers Standard Package