
MCP16701T-I/KCX | |
|---|---|
DigiKey Part Number | 150-MCP16701T-I/KCXTR-ND - Tape & Reel (TR) 150-MCP16701T-I/KCXCT-ND - Cut Tape (CT) 150-MCP16701T-I/KCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16701T-I/KCX |
Description | PMIC, 8 BUCKS, 4 LDOS |
Customer Reference | |
Detailed Description | Microcontroller, MCU PMIC 64-VQFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Applications Microcontroller, MCU | Supplier Device Package 64-VQFN (8x8) |
Current - Supply 1.6mA, 30mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 25 | ¥32.89720 | ¥822.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥29.85395 | ¥29,853.95 |





