ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 144-TQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S005-TQG144

DigiKey Part Number
1100-1348-ND
Manufacturer
Manufacturer Product Number
M2S005-TQG144
Description
IC SOC CORTEX-M3 166MHZ 144TQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 144-TQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
M2S005-TQG144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Manufacturer
Microchip Technology
Speed
166MHz
Series
Primary Attributes
FPGA - 5K Logic Modules
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
144-LQFP
Architecture
MCU, FPGA
Supplier Device Package
144-TQFP (20x20)
Core Processor
ARM® Cortex®-M3
Number of I/O
84
Flash Size
128KB
Base Product Number
RAM Size
64KB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.09000¥140.09
100¥138.14200¥13,814.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.