Diode 45 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 3A Surface Mount DO-214AB
LSM845JE3

LSM345J/TR13

DigiKey Part Number
150-LSM345J/TR13TR-ND - Tape & Reel (TR)
150-LSM345J/TR13CT-ND - Cut Tape (CT)
150-LSM345J/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM345J/TR13
Description
DIODE SCHOTTKY 45V 3A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
520 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340-13-FDiodes Incorporated1,279B340-FDICT-ND¥4.96000Similar
B340Q-13-FDiodes Incorporated5,368B340Q-13-FDICT-ND¥5.62000Similar
B350-13-FDiodes Incorporated1,080B350-FDICT-ND¥6.62000Similar
SS34-M3/57TVishay General Semiconductor - Diodes Division5,722SS34-M3/57TGICT-ND¥9.76000Similar
STPS340SSTMicroelectronics7,064497-2464-1-ND¥5.38000Similar
In-Stock: 2,857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.97632¥41,928.96
Manufacturers Standard Package