


LR8N3-G-P003 | |
|---|---|
DigiKey Part Number | 150-LR8N3-G-P003TR-ND - Tape & Reel (TR) 150-LR8N3-G-P003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LR8N3-G-P003 |
Description | IC REG LIN POS ADJ 10MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 10mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LR8N3-G-P003 Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 450V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 25 | ¥6.07360 | ¥151.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.29284 | ¥10,585.68 |


