
LND01K1-G | |
|---|---|
DigiKey Part Number | LND01K1-GTR-ND - Tape & Reel (TR) LND01K1-GCT-ND - Cut Tape (CT) LND01K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LND01K1-G |
Description | MOSFET N-CH 9V 330MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 9 V 330mA (Tj) 360mW (Ta) Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LND01K1-G Models |
Category | Rds On (Max) @ Id, Vgs 1.4Ohm @ 100mA, 0V |
Mfr | Vgs (Max) +0.6V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 46 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -25°C ~ 125°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 9 V | Supplier Device Package SOT-23-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 25 | ¥3.96960 | ¥99.24 |
| 100 | ¥3.92230 | ¥392.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.55599 | ¥10,667.97 |


