
LAN9500AI-ABZJ-TR | |
|---|---|
DigiKey Part Number | 638-1111-2-ND - Tape & Reel (TR) 638-1111-1-ND - Cut Tape (CT) 638-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9500AI-ABZJ-TR |
Description | IC USB 2.0-10/100 ETH CRTL 56QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9500AI-ABZJ-TR Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 2.0, 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.2V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 56-QFN (8x8) |
Function Bridge, USB to Ethernet | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.33000 | ¥54.33 |
| 25 | ¥53.52360 | ¥1,338.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥43.72761 | ¥131,182.83 |










