Ethernet Controller 10/100 Base-T/TX PHY I2C, SPI Interface 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9250/PT

DigiKey Part Number
LAN9250/PT-ND
Manufacturer
Manufacturer Product Number
LAN9250/PT
Description
IC ETHERNET CONTROLLER 64TQFP
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY I2C, SPI Interface 64-TQFP-EP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Microchip Technology
Standards
10/100 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
1.8V ~ 3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
64-TQFP Exposed Pad
Protocol
Ethernet
Supplier Device Package
64-TQFP-EP (10x10)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.71000¥70.71
25¥58.96320¥1,474.08
100¥56.95790¥5,695.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.