
LAN7800/VSX | |
|---|---|
DigiKey Part Number | LAN7800/VSX-ND |
Manufacturer | |
Manufacturer Product Number | LAN7800/VSX |
Description | IC ETHERNET CTLR USB 48SQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY Interface 48-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7800/VSX Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.2V, 2.5V, 3.3V |
Packaging Tray | Current - Supply 1 ~ 4mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-SQFN (6x6) |
Function Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.78000 | ¥71.78 |
| 25 | ¥59.79200 | ¥1,494.80 |
| 100 | ¥57.78660 | ¥5,778.66 |









