
KSZ8567STXI | |
|---|---|
DigiKey Part Number | KSZ8567STXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8567STXI |
Description | IC ETHERNET SWITCH 7PORT 128TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8567STXI Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T PHY |
Packaging Tray | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 128-TQFP-EP (14x14) |
Function Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.62000 | ¥114.62 |
| 25 | ¥95.51840 | ¥2,387.96 |
| 100 | ¥92.10710 | ¥9,210.71 |





