
JANTX2N3700 | |
|---|---|
DigiKey Part Number | 1086-2703-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N3700 |
Description | TRANS NPN 80V 1A TO-18 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 500 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/391 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package TO-18 (TO-206AA) |
Current - Collector Cutoff (Max) 10nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 100 | ¥33.65890 | ¥3,365.89 |


