
JANTX2N2907A | |
|---|---|
DigiKey Part Number | 1086-2687-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N2907A |
Description | TRANS PNP 60V 0.6A TO206AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-206AA (TO-18) |
Datasheet | Datasheet |
EDA/CAD Models | JANTX2N2907A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/291 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-206AA (TO-18) |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2907AL | Microchip Technology | 0 | 2N2907AL-ND | ¥6.63704 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 100 | ¥22.65980 | ¥2,265.98 |







