Diode 45 V 1A Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5819UR-1/TR

DigiKey Part Number
150-JANTX1N5819UR-1/TR-ND - Tape & Reel (TR)
150-JANTX1N5819UR-1/TRCT-ND - Cut Tape (CT)
150-JANTX1N5819UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JANTX1N5819UR-1/TR
Description
DIODE SCHOTTKY 45V 1A DO213AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Mfr
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/586
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
45 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-213AB (MELF, LL41)
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.76000¥85.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥72.85950¥7,285.95
Manufacturers Standard Package