
JANTX1N5711UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5711UR-1/TR-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5711UR-1/TR |
Description | DIODE SCHOTTKY 50V 33MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 33mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Strip | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/444 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 33mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.13000 | ¥92.13 |
| 100 | ¥85.51180 | ¥8,551.18 |

