Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4246/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4246/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4246/TR |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/286 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4246 | Microchip Technology | 0 | 1N4246-ND | ¥32.09420 | Parametric Equivalent |
| 1N4246/TR | Microchip Technology | 0 | 150-1N4246/TR-ND | ¥33.62255 | Parametric Equivalent |
| JAN1N4246 | Microchip Technology | 0 | 1086-2004-ND | ¥30.82056 | Parametric Equivalent |
| JAN1N4246/TR | Microchip Technology | 0 | 150-JAN1N4246/TR-ND | ¥32.22165 | Parametric Equivalent |
| JANTX1N4246 | Microchip Technology | 147 | 1086-2376-ND | ¥35.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 166 | ¥39.99042 | ¥6,638.41 |




