
JANTX1N3891 | |
|---|---|
DigiKey Part Number | 1086-15305-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3891 |
Description | DIODE STANDARD 200V 12A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Stud Mount DO-203AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/304 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package DO-203AA |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 38 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,500.53000 | ¥2,500.53 |

