SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6121A

DigiKey Part Number
JANS1N6121A-ND
Manufacturer
Manufacturer Product Number
JANS1N6121A
Description
TVS DIODE 32.7VWM 59.1VC SQMELF
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
59.1V Clamp 8.5A Ipp Tvs Diode Surface Mount B, SQ-MELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
32.7V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.1V
Current - Peak Pulse (10/1000µs)
8.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥596.74980¥29,837.49