Parametric Equivalent

JANS1N4489D | |
|---|---|
DigiKey Part Number | 150-JANS1N4489D-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4489D |
Description | DIODE ZENER 100V 1.5W DO204AL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 80 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 250 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV1N4489D | Microchip Technology | 0 | 150-JANTXV1N4489D-ND | ¥350.10700 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥2,916.62420 | ¥145,831.21 |


