Parametric Equivalent
Parametric Equivalent

JAN1N3891R | |
|---|---|
DigiKey Part Number | JAN1N3891R-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3891R |
Description | DIODE STD REV 200V 12A DO203AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 115pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/304 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 12A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 38 A | Supplier Device Package DO-203AA (DO-4) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3891R | Microchip Technology | 0 | 1N3891RMS-ND | ¥431.99810 | Parametric Equivalent |
| JANTX1N3891R | Microchip Technology | 0 | JANTX1N3891R-ND | ¥3,255.77850 | Parametric Equivalent |
| JANTXV1N3891R | Microchip Technology | 0 | JANTXV1N3891R-ND | ¥4,026.93080 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥2,827.47370 | ¥282,747.37 |


