


EV24U22A | |
|---|---|
DigiKey Part Number | 150-EV24U22A-ND |
Manufacturer | |
Manufacturer Product Number | EV24U22A |
Description | MTCH9010 EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MTCH9010 - Liquid Level Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Liquid Level | Utilized IC / Part MTCH9010 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.50000 | ¥261.50 |



