New Product
PIC16F17576 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC16F17576 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board
EV14L29A
EV14L29A

EV14L29A

DigiKey Part Number
150-EV14L29A-ND
Manufacturer
Manufacturer Product Number
EV14L29A
Description
PIC16F17576 CURIOSITY NANO BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC16F17576 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC16F17576
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Suggested Programming Environment
MPLAB X
Type
MCU 8-Bit
Base Product Number
Core Processor
PIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.74000¥87.74
Manufacturers Standard Package