
EMC2101-R-ACZL-TR | |
|---|---|
DigiKey Part Number | EMC2101-R-ACZL-TR-ND - Tape & Reel (TR) EMC2101-R-ACZL-CT-ND - Cut Tape (CT) EMC2101-R-ACZL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2101-R-ACZL-TR |
Description | IC FAN CTRLR I2C/SMBUS 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -64°C ~ 127°C Internal and External Sensor 2-Wire SMBus Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC2101-R-ACZL-TR Models |
Category | Output Type 2-Wire SMBus |
Manufacturer Microchip Technology | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan Yes |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Function Fan Control, Temp Monitor | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -64°C ~ 127°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 8-MSOP |
Topology ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 25 | ¥8.47840 | ¥211.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.69110 | ¥19,227.75 |









