8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECC608-TMNGTLSS

DigiKey Part Number
150-ECC608-TMNGTLSSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECC608-TMNGTLSS
Description
IC SECURE AUTHENTICATOR 8-SOIC
Customer Reference
Detailed Description
Secure Authenticator 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Secure Authenticator
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Grade
-
Qualification
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order
New Product New Product
Quote Required, submit request here.
Alternate Packaging
Additional Resources
AttributeDescription
Other Names150-ECC608-TMNGTLSSTR
Standard Package2,000