Direct

DSPIC30F6013AT-30I/PF | |
|---|---|
DigiKey Part Number | DSPIC30F6013AT-30I/PF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC30F6013AT-30I/PF |
Description | IC MCU 16BIT 132KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 132KB (44K x 24) FLASH 80-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F6013AT-30I/PF Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 16x12b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 30 MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 80-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 80-TQFP |
Number of I/O 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F6013A-30I/PF | Microchip Technology | 154 | DSPIC30F6013A-30I/PF-ND | ¥120.12000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥128.39837 | ¥1,155,585.33 |







