


DSPIC30F3012-30I/P | |
|---|---|
DigiKey Part Number | DSPIC30F3012-30IP-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F3012-30I/P |
Description | IC MCU 16BIT 24KB FLASH 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 24KB (8K x 24) FLASH 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F3012-30I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x12b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 30 MIPs | Mounting Type Through Hole |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 18-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 18-DIP (0.300", 7.62mm) |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |
| 25 | ¥43.00280 | ¥1,075.07 |
| 100 | ¥41.34870 | ¥4,134.87 |





