


MIKROE-2008 | |
|---|---|
DigiKey Part Number | 1471-1538-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2008 |
Description | MIKROLAB FOR DSPIC EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC30F mikroLab for dsPIC dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor dsPIC |
Mfr | Platform |
Series | Utilized IC / Part dsPIC30F |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s), Cable(s), LCD, Accessories |
Type MCU 16-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,037.01000 | ¥5,037.01 |
| Part Number | Description | Quantity |
|---|---|---|
| MIKROE-485 | ACCY TOUCHPANEL PLASTIC PEN | 1 |
| MIKROE-1507 | BOARD | 1 |
| MIKROE-4 | GRAPHIC DISPLAY STN WHITE 2.8" | 1 |
| MIKROE-241 | TOUCH SCREEN RESISTIVE 2.8" | 1 |
| MIKROE-55 | BOARD LCD 2X16 | 1 |






